STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06RL
- RS Stock No.:
- 165-7438
- Mfr. Part No.:
- STTH1R06RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7438
- Mfr. Part No.:
- STTH1R06RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 45ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.71mm | |
| Standards/Approvals | No | |
| Width | 2.71mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 45ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.71mm | ||
Standards/Approvals No | ||
Width 2.71mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06RL
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1L06RL
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-41 STTH2L06
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
