onsemi 1 kV 2 A Diode Switching 2-Pin DO-214AA S2M
- RS Stock No.:
- 670-8845
- Mfr. Part No.:
- S2M
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.78
(exc. GST)
$4.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 840 unit(s) shipping from 09 November 2026
- Plus 2,590 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.378 | $3.78 | - |
| 750 - 1490 | $0.377 | $3.77 | $0.75 |
| 1500 + | $0.366 | $3.66 | $18.00 |
*price indicative
- RS Stock No.:
- 670-8845
- Mfr. Part No.:
- S2M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 1 kV 2 A Diode Switching 2-Pin DO-214AA
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA S2M-E3/5BT
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220
- onsemi 1 kV 8 A Diode Switching 2-Pin TO-220 MUR8100EG
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC
- onsemi 1 kV 4 A Diode Switching 2-Pin DO-201AD
- onsemi 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M