onsemi 200 V 3 A Diode Switching 2-Pin DO-214AB MURS320T3G
- RS Stock No.:
- 625-5896
- Mfr. Part No.:
- MURS320T3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$7.15
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 3,570 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.43 | $7.15 |
| 625 - 1245 | $1.39 | $6.95 |
| 1250 + | $1.372 | $6.86 |
*price indicative
- RS Stock No.:
- 625-5896
- Mfr. Part No.:
- MURS320T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 890mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 6.86mm | |
| Height | 2.13mm | |
| Width | 5.84mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 890mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 6.86mm | ||
Height 2.13mm | ||
Width 5.84mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Related links
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AA
- onsemi 200 V 3 A Diode Switching 2-Pin DO-214AA ES3D
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA MURS220T3G
- onsemi 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA ES3D-E3/9AT
- Vishay 200 V 3 A Diode Switching 2-Pin DO-214AA S3D-E3/57T
