IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6
- RS Stock No.:
- 668-7123
- Distrelec Article No.:
- 302-53-491
- Mfr. Part No.:
- MDD172-08N1
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$114.21
(exc. GST)
$125.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 01 January 2027
- Plus 6 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $114.21 | - |
| 2 - 2 | $112.22 | 1% |
| 3 + | $110.20 | 3% |
*price indicative
- RS Stock No.:
- 668-7123
- Distrelec Article No.:
- 302-53-491
- Mfr. Part No.:
- MDD172-08N1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | Y4-M6 | |
| Maximum Continuous Forward Current If | 190A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Series | |
| Series | MDD172 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 7.3kA | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Width | 34mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type Y4-M6 | ||
Maximum Continuous Forward Current If 190A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Series | ||
Series MDD172 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 7.3kA | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Width 34mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Length 94mm | ||
Automotive Standard No | ||
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-08N1
- IXYS 1200 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
- IXYS 1600 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1200 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1600 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-16N1
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-08N1B
- IXYS 1600 V 165 A Diode General Purpose 3-Pin Y4-M6
