IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-08N1B
- RS Stock No.:
- 146-1711
- Mfr. Part No.:
- MDD142-08N1B
- Brand:
- IXYS
This image is representative of the product range
Add 12 more to save $45.14
View bulk pricing optionsSubtotal (1 box of 6 units)*
$902.17
(exc. GST)
$992.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 6 | $150.362 | $902.17 | - |
| 12 - 18 | $146.60 | $879.60 | $45.14 |
| 24 + | $144.342 | $866.05 | $144.48 |
*price indicative
- RS Stock No.:
- 146-1711
- Mfr. Part No.:
- MDD142-08N1B
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | Y4-M6 | |
| Maximum Continuous Forward Current If | 165A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Series | |
| Series | MDD142 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4.7kA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type Y4-M6 | ||
Maximum Continuous Forward Current If 165A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Series | ||
Series MDD142 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4.7kA | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
Related links
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1600 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-16N1
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-12N1B
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1600 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-08N1
- IXYS 1600 V 190 A Diode General Purpose 3-Pin Y4-M6
