IXYS 1.2 kV 36 A Diode General Purpose 3-Pin TO-240 MDD26-12N1B
- RS Stock No.:
- 177-5365
- Mfr. Part No.:
- MDD26-12N1B
- Brand:
- IXYS
This image is representative of the product range
Add 72 more to save $59.90
View bulk pricing optionsSubtotal (1 box of 36 units)*
$1,196.06
(exc. GST)
$1,315.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 36 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 01 January 2027
- Plus 36 unit(s) shipping from 29 January 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 36 - 36 | $33.224 | $1,196.06 | - |
| 72 - 324 | $32.392 | $1,166.11 | $59.90 |
| 360 + | $29.153 | $1,049.51 | $1,465.56 |
*price indicative
- RS Stock No.:
- 177-5365
- Mfr. Part No.:
- MDD26-12N1B
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 36A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Series | |
| Series | MDD26 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.38V | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Width | 20.8mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 36A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Series | ||
Series MDD26 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.38V | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Standards/Approvals No | ||
Width 20.8mm | ||
Height 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
Related links
- IXYS 1200 V 36 A Diode General Purpose 3-Pin TO-240
- IXYS 1600 V 36 A Diode General Purpose 3-Pin TO-240 MDD26-16N1B
- IXYS 1600 V 36 A Diode General Purpose 3-Pin TO-240
- IXYS 1200 V 95 A Diode General Purpose 3-Pin TO-240 MDD56-12N1B
- IXYS 1200 V 95 A Diode General Purpose 3-Pin TO-240
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-12N1B
- IXYS 1200 V 120 A Diode General Purpose 7-Pin TO-240 MDD95-12N1B
- IXYS 800 V 36 A Diode General Purpose 3-Pin TO-240AA MDD26-08N1B
