Taiwan Semiconductor 400 V 1 A Diode Switching 2-Pin MELF LL4004G L0G
- RS Stock No.:
- 652-7517
- Mfr. Part No.:
- LL4004G L0G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-7517
- Mfr. Part No.:
- LL4004G L0G
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MELF | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | LL4004G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MELF | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series LL4004G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 2.7mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA
- Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA RS2G R5
- Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA S1GL R2
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD SF36G R0
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD HER305G R0
- Taiwan Semiconductor 1 kV 1 A Diode Schottky 2-Pin MELF LL4007G L0G
