Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA S1GL R2
- RS Stock No.:
- 652-6413
- Mfr. Part No.:
- S1GL R2
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 1900 more to save $1.90
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$29.90
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1800 | $0.299 | $29.90 | - |
| 1900 - 3700 | $0.298 | $29.80 | $1.90 |
| 3800 + | $0.295 | $29.50 | $15.20 |
*price indicative
- RS Stock No.:
- 652-6413
- Mfr. Part No.:
- S1GL R2
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | S1GL | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series S1GL | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Height 1.43mm | ||
Length 2.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA S1ML R2
- Taiwan Semiconductor Silicon Junction 0.5 A, 2-Pin 400 V Sub SMA
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 400 V 1 A Diode Switching 2-Pin MELF LL4004G L0G
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA RS2G R5
