Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA S1GL R2
- RS Stock No.:
- 169-8992
- Mfr. Part No.:
- S1GL R2
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 reel of 7500 units)*
$1,597.50
(exc. GST)
$1,755.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 - 7500 | $0.213 | $1,597.50 |
| 15000 - 22500 | $0.207 | $1,552.50 |
| 30000 + | $0.204 | $1,530.00 |
*price indicative
- RS Stock No.:
- 169-8992
- Mfr. Part No.:
- S1GL R2
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | S1GL | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series S1GL | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Height 1.43mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 400 V 1.5 A Diode Switching 2-Pin Sub SMA S1GL R2
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA S1ML R2
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 400 V 1 A Diode Switching 2-Pin MELF LL4004G L0G
- Taiwan Semiconductor 400 V 2 A Diode Switching 2-Pin DO-214AA RS2G R5
- Taiwan Semiconductor 400 V 3 A Diode Switching 2-Pin DO-201AD SF36G R0
