Vishay 600 V 6 A Diode General Purpose 2-Pin P600 GI756-E3/54
- RS Stock No.:
- 177-7489
- Mfr. Part No.:
- GI756-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 1600 more to save $35.20
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$992.00
(exc. GST)
$1,088.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $1.24 | $992.00 | - |
| 1600 - 2400 | $1.218 | $974.40 | $35.20 |
| 3200 + | $1.196 | $956.80 | $140.80 |
*price indicative
- RS Stock No.:
- 177-7489
- Mfr. Part No.:
- GI756-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | GI756 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 9.1mm | |
| Height | 9.1mm | |
| Length | 9.1mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series GI756 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Operating Temperature 150°C | ||
Diameter 9.1mm | ||
Height 9.1mm | ||
Length 9.1mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 2A to 10A
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7088010
- Mfr. Part No. GI756-E3/54
- RS Stock No. 7088010P
- Mfr. Part No. GI756-E3/54
- RS Stock No. 7001202P
- Mfr. Part No. P600J-E3/54
- RS Stock No. 7001202
- Mfr. Part No. P600J-E3/54
Related links
- Vishay 600 V 6 A Diode Switching 2-Pin P600 GI756-E3/54
- Vishay 600 V 6 A Diode General Purpose 2-Pin P600
- Vishay 100 V 6 A Diode Switching 2-Pin P600
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 200 V 6 A Diode Switching 2-Pin P600
- Vishay 50 V 6 A Diode Switching 2-Pin P600
- Vishay 800 V 6 A Diode Switching 2-Pin P600
- Vishay 600 V 6 A Diode General Purpose 2-Pin P600 P600J-E3/54









