Vishay 200 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5402-E3/54

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2407
Mfr. Part No.:
UF5402-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

200 V

Maximum Continuous Forward Current (If)

3 A

Product Type

Diode

Rectifier Type

Soft Recovery

Pin Count

2

Package Type

DO-201AD

Automotive Standard

No

Diameter

5.3 mm

Diode Configuration

Single

Height

5.3 mm

Length

9.5 mm

Maximum Forward Voltage (Vf)

1.7 V

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

150 A

Peak Reverse Current (Ir)

10 μA

Peak Reverse Recovery Time (trr)

50.75 ns

Series

UF540

Standards/Approvals

JESD 22-B106, JESD 201 Class 1A, JESD 22-B102, J-STD-002, RoHS, UL 94 V-0

Width

5.3 mm

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy