STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA STPS3150U
- RS Stock No.:
- 486-5895
- Mfr. Part No.:
- STPS3150U
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.05
(exc. GST)
$5.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 235 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.01 | $5.05 |
| 625 - 1245 | $0.982 | $4.91 |
| 1250 + | $0.966 | $4.83 |
*price indicative
- RS Stock No.:
- 486-5895
- Mfr. Part No.:
- STPS3150U
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | STPS3150 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 820mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series STPS3150 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 820mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin DO-201AD STPS3150RL
- STMicroelectronics 150 V 3 A Diode Schottky 2-Pin SMB STPS3150UF
- STMicroelectronics 150 V 3 A Diode 2-Pin STPS3150AFN
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
