STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1L06U
- RS Stock No.:
- 486-2947
- Mfr. Part No.:
- STTH1L06U
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 486-2947
- Mfr. Part No.:
- STTH1L06U
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Maximum Continuous Forward Current (If) | 1 A | |
| Product Type | Diode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Diode Configuration | Single | |
| Height | 2.45 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 20 A | |
| Peak Reverse Current (Ir) | 1 μA | |
| Peak Reverse Recovery Time (trr) | 80 ns | |
| Width | 3.95 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Maximum Continuous Forward Current (If) 1 A | ||
Product Type Diode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Diode Configuration Single | ||
Height 2.45 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 20 A | ||
Peak Reverse Current (Ir) 1 μA | ||
Peak Reverse Recovery Time (trr) 80 ns | ||
Width 3.95 mm | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1L06U
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1R06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2L06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2R06U
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3L06U
