STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3L06U

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.90

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 390 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$0.59$5.90-
630 - 1240$0.58$5.801%
1250 +$0.569$5.693%

*price indicative

RS Stock No.:
249-915
Mfr. Part No.:
STTH3L06U
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

STTH3L06

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

3μA

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

85ns

Maximum Operating Temperature

175°C

Height

2.45mm

Diameter

5.3mm

Length

4.6mm

Standards/Approvals

RoHS

Width

3.95mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy