STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2L06U

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$10.38

(exc. GST)

$11.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.519$10.38

*price indicative

RS Stock No.:
248-776
Mfr. Part No.:
STTH2L06U
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH2L06

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

85ns

Width

3.95mm

Standards/Approvals

No

Length

4.6mm

Height

2.45mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy