Vishay 1 kV 35 A Diode General Purpose 2-Pin DO-5

This image is representative of the product range

Subtotal (1 unit)*

$26.66

(exc. GST)

$29.33

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 5 unit(s) shipping from 09 November 2026
  • Final 96 unit(s) shipping from 16 November 2026
Units
Per unit
1 +$26.66

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$26.34

(exc. GST)

$28.97

(inc. GST)

RS Stock No.:
468-9354
Mfr. Part No.:
VS-1N3768
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-5

Maximum Continuous Forward Current If

35A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

1N

Diode Configuration

Stud Cathode

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

1.8V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

860A

Maximum Operating Temperature

190°C

Length

20.02mm

Width

17.35mm

Standards/Approvals

RoHS Directive 2002/95/EC

Diameter

17.4mm

Height

22.9mm

Automotive Standard

No

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy