Nexperia 100 V 175 mA Diode Switching 3-Pin SC-70 BAS16W,115

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$99.00

(exc. GST)

$108.90

(inc. GST)

RS Stock No.:
438-4560
Mfr. Part No.:
BAS16W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SC-70

Maximum Continuous Forward Current If

175mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

BAS16

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

500nA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

1.25V

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Nexperia BAS16 Switching Diodes


The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use.

The BAS16 devices are all in surface mounted (SMD) plastic packages, with different package options available.

Features:

Low leakage current

Low capacitance

High switching speed

What is their switching speed?

trr ≤ 4 ns

What is their repetitive peak reverse voltage?

VRRM ≤ 100 V

Versions Available (with package type):

BAS16 - SOT23 (TO-236AB)

BAS16H - SOD123F

BAS16J - SOD323F (SC-90)

BAS16L - SOD882

BAS16T - SOT416 (SC-75)

BAS16VV - SOT666

BAS16VY - SOT363 (SC-88)

BAS16W - SOT323 (SC-70)

BAS316 - SOD323 (SC-76)

BAS516 - SOD523 (SC-79)

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy