Nexperia 90 V 150 mA Diode General Purpose 3-Pin SC-70 BAW56W,115

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$138.00

(exc. GST)

$153.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.046$138.00-
6000 - 9000$0.044$132.004%
12000 +$0.044$132.004%

*price indicative

RS Stock No.:
166-1528
Mfr. Part No.:
BAW56W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SC-70

Maximum Continuous Forward Current If

150mA

Peak Reverse Repetitive Voltage Vrrm

90V

Series

BAW56

Diode Configuration

Common Anode

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

500nA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Height

1mm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


  • RS Stock No. 4367868
  • Mfr. Part No. BAW56W,115
Each (In a Pack of 50)
$0.17
  • RS Stock No. 5444663
  • Mfr. Part No. BAV99W,115
Each (In a Pack of 10)
$0.125
  • RS Stock No. 5444663P
  • Mfr. Part No. BAV99W,115
Each (Supplied on a Reel)
$0.125
Each (In a Pack of 200)
$0.076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy