Nexperia 85 V 135 mA Diode Low Leakage 3-Pin SC-70 BAV199W,115
- RS Stock No.:
- 508-298
- Mfr. Part No.:
- BAV199W,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.209 | $10.45 |
| 750 - 1450 | $0.204 | $10.20 |
| 1500 + | $0.20 | $10.00 |
*price indicative
- RS Stock No.:
- 508-298
- Mfr. Part No.:
- BAV199W,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 135mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Diode Configuration | Series | |
| Series | BAV199W | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5nA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 135mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Diode Configuration Series | ||
Series BAV199W | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5nA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia 85 V 135 mA Diode Switching 3-Pin SC-70
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70 BAV199W-7
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-70 1SS300(F)
- Nexperia 100 V 150 mA Diode Switching 3-Pin SC-70
- Nexperia 90 V 150 mA Diode Switching 3-Pin SC-70
- Nexperia 100 V 175 mA Diode Switching 3-Pin SC-70 BAS16W,115
- Nexperia 100 V 150 mA Diode Switching 3-Pin SC-70 BAV99W,115
