Nexperia 90 V 250 mA Diode General Purpose 6-Pin SOT-363 BAW56S,115

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,530 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.449$4.49-
750 - 1490$0.44$4.402%
1500 +$0.431$4.314%

*price indicative

Packaging Options:
RS Stock No.:
302-2148
Mfr. Part No.:
BAW56S,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

90V

Diode Configuration

2X Common Anode Pair

Series

BAW56

Rectifier Type

General Purpose

Pin Count

6

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Current Ir

500nA

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

4ns

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Small Signal Switching Diodes, Nexperia


Features


Supports customised high density circuit designs

Low-leakage and high-voltage types available

High switching speeds

Low capacitance

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy