Nexperia 100 V 200 mA Diode Switching 6-Pin SOT-363 BAS16VY,115

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$5.30

(exc. GST)

$5.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 09 November 2026
  • Plus 1,640 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.265$5.30-
760 - 1480$0.258$5.162%
1500 +$0.254$5.084%

*price indicative

RS Stock No.:
508-927
Mfr. Part No.:
BAS16VY,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

100V

Series

BAS16

Diode Configuration

Isolated

Rectifier Type

Switching

Pin Count

6

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Current Ir

500nA

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-65°C

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Nexperia BAS16 Switching Diodes


The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use.

The BAS16 devices are all in surface mounted (SMD) plastic packages, with different package options available.

Features:

Low leakage current

Low capacitance

High switching speed

What is their switching speed?

trr ≤ 4 ns

What is their repetitive peak reverse voltage?

VRRM ≤ 100 V

Versions Available (with package type):

BAS16 - SOT23 (TO-236AB)

BAS16H - SOD123F

BAS16J - SOD323F (SC-90)

BAS16L - SOD882

BAS16T - SOT416 (SC-75)

BAS16VV - SOT666

BAS16VY - SOT363 (SC-88)

BAS16W - SOT323 (SC-70)

BAS316 - SOD323 (SC-76)

BAS516 - SOD523 (SC-79)

Diodes and Rectifiers


  • RS Stock No. 1867809
  • Mfr. Part No. BAS16DXV6T1G
Each (In a Pack of 25)
$0.31
Each (In a Pack of 50)
$0.253
  • RS Stock No. 1867809P
  • Mfr. Part No. BAS16DXV6T1G
Each (Supplied on a Reel)
$0.31
  • RS Stock No. 1660613
  • Mfr. Part No. BAT54XY,115
Each (On a Reel of 3000)
$0.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy