Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 10500 more to save 7%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,323.00

(exc. GST)

$1,456.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 7000$0.378$1,323.00-
10500 - 14000$0.348$1,218.007%
17500 +$0.323$1,130.5014%

*price indicative

RS Stock No.:
280-2171
Mfr. Part No.:
V7NM63HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN3820A

Maximum Continuous Forward Current If

7A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V7NM63

Rectifier Type

Trench MOS Schottky

Pin Count

2

Peak Reverse Current Ir

15μA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.64V

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Operating Temperature

175°C

Height

0.98mm

Width

2.18mm

Standards/Approvals

UL 94 V-0, RoHS, AEC-Q101, JESD 201 Class 2 whisker test

Length

3.95mm

Automotive Standard

AEC-Q101

The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.

Lead free

Halogen free

RoHS compliant

AEC Q101 qualified

Low forward voltage drop

Low power losses and high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy