Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- RS Stock No.:
- 280-2152
- Mfr. Part No.:
- V3NM103HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 10500 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,515.50
(exc. GST)
$1,666.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 7000 | $0.433 | $1,515.50 | - |
| 10500 - 14000 | $0.403 | $1,410.50 | 6% |
| 17500 + | $0.374 | $1,309.00 | 13% |
*price indicative
- RS Stock No.:
- 280-2152
- Mfr. Part No.:
- V3NM103HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | V3NM103 | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 700μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.96mm | |
| Height | 0.88mm | |
| Standards/Approvals | Meets MSL level 1, per J-STD-020 | |
| Width | 2.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series V3NM103 | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 700μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.96mm | ||
Height 0.88mm | ||
Standards/Approvals Meets MSL level 1, per J-STD-020 | ||
Width 2.55mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3N103HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5103HM3/I
