Vishay 60 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NL63HM3/H
- RS Stock No.:
- 280-2149
- Mfr. Part No.:
- V3NL63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 10500 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$1,361.50
(exc. GST)
$1,498.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 7000 | $0.389 | $1,361.50 | - |
| 10500 - 14000 | $0.362 | $1,267.00 | 6% |
| 17500 + | $0.336 | $1,176.00 | 13% |
*price indicative
- RS Stock No.:
- 280-2149
- Mfr. Part No.:
- V3NL63HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V3NL63 | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 60μA | |
| Maximum Forward Voltage Vf | 0.58V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.18mm | |
| Height | 0.88mm | |
| Length | 0.156mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V3NL63 | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 60μA | ||
Maximum Forward Voltage Vf 0.58V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.18mm | ||
Height 0.88mm | ||
Length 0.156mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2802150
- Mfr. Part No. V3NL63HM3/H
- RS Stock No. 2802150P
- Mfr. Part No. V3NL63HM3/H
- RS Stock No. 2802172
- Mfr. Part No. V7NM63HM3/H
- RS Stock No. 2802159
- Mfr. Part No. V5NL63HM3/H
Related links
- Vishay 60 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NL63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3N103HM3/H
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I










