Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$178.25

(exc. GST)

$196.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$7.13$178.25-
50 - 75$6.645$166.136%
100 - 225$6.32$158.0011%
250 - 475$6.029$150.7315%
500 +$5.575$139.3821%

*price indicative

RS Stock No.:
279-9467
Mfr. Part No.:
VS-3C16CP07L-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

2x Common Cathode Pair

Series

VS-3C16CP07

Rectifier Type

Trench MOS Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Peak Reverse Current Ir

45μA

Peak Non-Repetitive Forward Surge Current Ifsm

54A

Maximum Operating Temperature

175°C

Length

15.87mm

Standards/Approvals

UL 94 V-0, JESD 201 Class 2 whisker test, RoHS, AEC-Q101

Width

5.31mm

Height

41.02mm

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy