Vishay 100 V 8 A Rectifier & Schottky Diode 2-Pin SMPA (DO-221BC) V8PAM103SHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 19%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.70

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$0.97$9.70-
500 - 990$0.778$7.7819%
1000 - 2490$0.703$7.0327%
2500 - 4990$0.689$6.8928%
5000 +$0.675$6.7530%

*price indicative

Packaging Options:
RS Stock No.:
279-9412
Mfr. Part No.:
V8PAM103SHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMPA (DO-221BC)

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Pin Count

2

Peak Reverse Current Ir

8mA

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Forward Voltage Vf

0.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

0.95mm

Automotive Standard

No

The Vishay surface mount TMBS rectifier with low power losses and high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy