Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103-M3/I
- RS Stock No.:
- 279-9410
- Mfr. Part No.:
- V8PAM103-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.53
(exc. GST)
$11.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13,930 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.053 | $10.53 |
| 500 - 990 | $0.84 | $8.40 |
| 1000 - 2490 | $0.767 | $7.67 |
| 2500 - 4990 | $0.752 | $7.52 |
| 5000 + | $0.735 | $7.35 |
*price indicative
- RS Stock No.:
- 279-9410
- Mfr. Part No.:
- V8PAM103-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPA (DO-221BC) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.75V | |
| Peak Reverse Current Ir | 170μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 5.35mm | |
| Width | 2.7mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPA (DO-221BC) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.75V | ||
Peak Reverse Current Ir 170μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 5.35mm | ||
Width 2.7mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2799410P
- Mfr. Part No. V8PAM103-M3/I
- RS Stock No. 2799407
- Mfr. Part No. V8PAM103HM3/I
- RS Stock No. 2799407P
- Mfr. Part No. V8PAM103HM3/I
- RS Stock No. 2799414
- Mfr. Part No. V8PAM103S-M3/I
Related links
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin SMPA (DO-221BC) V8PAM103S-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode 2-Pin SMPA (DO-221BC) V8PAM103SHM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V8PAM10SHM3/H
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA V8PA22HM3/I











