Vishay 100 V 15 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V15P103HM3/I
- RS Stock No.:
- 279-9390
- Mfr. Part No.:
- V15P103HM3/I
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.81
(exc. GST)
$15.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,470 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.762 | $13.81 | - |
| 50 - 495 | $2.416 | $12.08 | 12% |
| 500 - 995 | $1.938 | $9.69 | 29% |
| 1000 - 2495 | $1.758 | $8.79 | 36% |
| 2500 + | $1.73 | $8.65 | 37% |
*price indicative
- RS Stock No.:
- 279-9390
- Mfr. Part No.:
- V15P103HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | TMBS | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD 22-B102, J-STD-020, JESD 201, UL 94 V-0, RoHS | |
| Length | 4.75mm | |
| Height | 1.1mm | |
| Width | 4.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type TMBS | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD 22-B102, J-STD-020, JESD 201, UL 94 V-0, RoHS | ||
Length 4.75mm | ||
Height 1.1mm | ||
Width 4.75mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2799390P
- Mfr. Part No. V15P103HM3/I
- RS Stock No. 2799377
- Mfr. Part No. V10PM103HM3/I
- RS Stock No. 2799381P
- Mfr. Part No. V12P103HM3/I
- RS Stock No. 2799381
- Mfr. Part No. V12P103HM3/I
Related links
- Vishay 100 V 15 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V15P103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V8PA103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15P103-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103HM3/I









