Vishay 100 V 15 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V15P103HM3/I
- RS Stock No.:
- 279-9389
- Mfr. Part No.:
- V15P103HM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 6500 units)*
$4,758.00
(exc. GST)
$5,232.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6500 + | $0.732 | $4,758.00 |
*price indicative
- RS Stock No.:
- 279-9389
- Mfr. Part No.:
- V15P103HM3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | TMBS | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD 22-B102, J-STD-020, JESD 201, UL 94 V-0, RoHS | |
| Length | 4.75mm | |
| Height | 1.1mm | |
| Width | 4.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type TMBS | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD 22-B102, J-STD-020, JESD 201, UL 94 V-0, RoHS | ||
Length 4.75mm | ||
Height 1.1mm | ||
Width 4.75mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier with high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Related links
- Vishay 100 V 15 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V15P103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V8PA103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15P103-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103HM3/I
