Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-5EAH02-M3/H
- RS Stock No.:
- 274-0800
- Mfr. Part No.:
- VS-5EAH02-M3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$11.94
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,440 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $0.597 | $11.94 |
| 100 - 180 | $0.411 | $8.22 |
| 200 - 480 | $0.392 | $7.84 |
| 500 - 980 | $0.333 | $6.66 |
| 1000 + | $0.274 | $5.48 |
*price indicative
- RS Stock No.:
- 274-0800
- Mfr. Part No.:
- VS-5EAH02-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.97V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 102A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Height | 2.18mm | |
| Standards/Approvals | RoHS | |
| Width | 0.98mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.97V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 102A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Height 2.18mm | ||
Standards/Approvals RoHS | ||
Width 0.98mm | ||
Automotive Standard No | ||
- RS Stock No. 2740798
- Mfr. Part No. VS-5EAH02HM3/H
- RS Stock No. 2740788
- Mfr. Part No. VS-1EAH02-M3/H
- RS Stock No. 2740796
- Mfr. Part No. VS-3EAH02-M3/H
- RS Stock No. 2740794
- Mfr. Part No. VS-3EAH02HM3/H
Related links
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-3EAH02-M3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02-M3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02-M3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02HM3/H












