Infineon 1800 V 350 A Rectifier Diode Module DD350N Mains diode module 3-Pin DD350N16KHPSA1
- RS Stock No.:
- 273-7359
- Mfr. Part No.:
- DD350N16KHPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$263.97
(exc. GST)
$290.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 March 2027
- Plus 3 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $263.97 |
| 10 - 99 | $239.97 |
| 100 - 249 | $219.98 |
| 250 + | $203.05 |
*price indicative
- RS Stock No.:
- 273-7359
- Mfr. Part No.:
- DD350N16KHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier Diode Module DD350N | |
| Maximum Continuous Forward Current If | 350A | |
| Peak Reverse Repetitive Voltage Vrrm | 1800V | |
| Rectifier Type | Mains diode module | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 13000A | |
| Peak Reverse Current Ir | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.28V | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier Diode Module DD350N | ||
Maximum Continuous Forward Current If 350A | ||
Peak Reverse Repetitive Voltage Vrrm 1800V | ||
Rectifier Type Mains diode module | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 13000A | ||
Peak Reverse Current Ir 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.28V | ||
Maximum Operating Temperature 150°C | ||
Diameter 6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Rectifier Diode Module has pressure contact technology for high reliability. This rectifier diode used for drives applications, crowbar applications, for UBS and battery chargers applications.
Industrial standard package
Electrically insulated baseplate
Advanced medium power technology
Related links
- Infineon 1800 V 350 A Rectifier Diode Module DD350N Mains diode module 3-Pin DD350N16KHPSA1
- Infineon 2200 V 226 A Rectifier Diode Module Mains diode module 3-Pin Eco Block DD180N22SHPSA1
- Infineon 2200 V 226 A Rectifier Diode Module Mains diode module 3-Pin Eco Block
- Semikron Danfoss 1800 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/18
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
- Semikron Danfoss SKKH 132/18 E 129 A 150 mA 3.6 kA 1.55 V
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
- Infineon 1600 V 130 A Rectifier Diode Module Rectifier Diode 3-Pin Eco Block
