STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- RS Stock No.:
- 273-5109
- Mfr. Part No.:
- STPSC40H12CWY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$609.69
(exc. GST)
$670.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $20.323 | $609.69 | - |
| 60 - 60 | $19.307 | $579.21 | 4% |
| 90 + | $18.342 | $550.26 | 9% |
*price indicative
- RS Stock No.:
- 273-5109
- Mfr. Part No.:
- STPSC40H12CWY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Dual | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 34.95mm | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Dual | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 34.95mm | ||
Width 5.15mm | ||
Length 15.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247
- STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPS80H100CWLY
- STMicroelectronics 1200 V 30 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
- STMicroelectronics 1200 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DO-247 LL
