STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPS80H100CWLY
- RS Stock No.:
- 273-5108
- Mfr. Part No.:
- STPS80H100CWLY
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 577 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $8.18 |
| 2 - 4 | $7.35 |
| 5 - 9 | $6.64 |
| 10 - 14 | $5.96 |
| 15 + | $5.37 |
*price indicative
- RS Stock No.:
- 273-5108
- Mfr. Part No.:
- STPS80H100CWLY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Dual | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 550A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 41.4mm | |
| Standards/Approvals | RoHS | |
| Length | 16.02mm | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Dual | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 550A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 41.4mm | ||
Standards/Approvals RoHS | ||
Length 16.02mm | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low voltage drop power Schottky rectifier has been designed for high frequency switched mode power supply applications for DC/DC converters used in electrical cars.
AEC-Q101 qualified
PPAP capable
Negligible switching losses
High junction temperature capability
Related links
- STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WLY
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40G12WL
- STMicroelectronics 1200 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 STPSC40H12CWY
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
