ROHM 5 V 10 mA Diode Schottky 2-Pin SOD-882 RB886ASAFHT2RB
- RS Stock No.:
- 266-3821
- Mfr. Part No.:
- RB886ASAFHT2RB
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.08
(exc. GST)
$14.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.523 | $13.08 | - |
| 50 - 475 | $0.513 | $12.83 | 1% |
| 500 - 975 | $0.268 | $6.70 | 48% |
| 1000 - 2475 | $0.203 | $5.08 | 61% |
| 2500 + | $0.20 | $5.00 | 61% |
*price indicative
- RS Stock No.:
- 266-3821
- Mfr. Part No.:
- RB886ASAFHT2RB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 5V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.35V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Length | 0.65mm | |
| Standards/Approvals | RoHS | |
| Width | 0.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 5V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.35V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Length 0.65mm | ||
Standards/Approvals RoHS | ||
Width 0.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a detection schottky diode with high detection efficiency and low capacitance, suitable for high frequency detection. This product complies AEC-Q101 qualified.
High reliability
Small power mould type
Related links
- ROHM 5 V 10 mA Diode Schottky 2-Pin SOD-882 RB886ASAFHT2RB
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-323 RB510VM-30TE-17
- onsemi 30 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL301T1G
- onsemi 7 V 10 mA Diode Schottky 2-Pin SOD-323 MMDL101T1G
- onsemi 7 V 10 mA Diode Schottky 2-Pin SOD-323
