ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM15STFTL1
- RS Stock No.:
- 261-9316
- Mfr. Part No.:
- RB078RSM15STFTL1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $15.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.91 | $14.55 | - |
| 50 - 95 | $2.598 | $12.99 | $15.60 |
| 100 - 495 | $2.03 | $10.15 | $88.00 |
| 500 - 1995 | $1.678 | $8.39 | $616.00 |
| 2000 + | $1.238 | $6.19 | $3,344.00 |
*price indicative
- RS Stock No.:
- 261-9316
- Mfr. Part No.:
- RB078RSM15STFTL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | RB078RSM15STF | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.35mm | |
| Height | 6.65mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series RB078RSM15STF | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.35mm | ||
Height 6.65mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2619328P
- Mfr. Part No. RB088RSM15STL1
- RS Stock No. 2619310P
- Mfr. Part No. RB058RSM15STL1
- RS Stock No. 2619328
- Mfr. Part No. RB088RSM15STL1
- RS Stock No. 2619310
- Mfr. Part No. RB058RSM15STL1
Related links
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM15STFTL1
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB078RSM15STL1
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB088RSM15STL1
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM15STL1










