ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM15STL1
- RS Stock No.:
- 261-9310
- Mfr. Part No.:
- RB058RSM15STL1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,890 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.528 | $12.64 | - |
| 50 - 95 | $2.486 | $12.43 | 1% |
| 100 - 495 | $2.444 | $12.22 | 3% |
| 500 - 1995 | $2.41 | $12.05 | 4% |
| 2000 + | $2.376 | $11.88 | 6% |
*price indicative
- RS Stock No.:
- 261-9310
- Mfr. Part No.:
- RB058RSM15STL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | RB058RSM15S | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.65mm | |
| Length | 4.35mm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series RB058RSM15S | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 175°C | ||
Height 6.65mm | ||
Length 4.35mm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM15STFTL1
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM15STL1
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB088RSM15STL1
- ROHM 150 V 8 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB048RSM15STFTL1
