Infineon 650 V 10 A Diode 2-Pin D2PAK IDK10G65C5XTMA2
- RS Stock No.:
- 258-0963
- Mfr. Part No.:
- IDK10G65C5XTMA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,705.00
(exc. GST)
$2,976.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.705 | $2,705.00 |
| 2000 - 2000 | $2.434 | $2,434.00 |
| 3000 + | $2.191 | $2,191.00 |
*price indicative
- RS Stock No.:
- 258-0963
- Mfr. Part No.:
- IDK10G65C5XTMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDK04G65C5 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Current Ir | 180μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDK04G65C5 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Current Ir 180μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
The Infineon 5th generation thinQ! SiC Schottky diode is proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. The new thinQ!™ generation 5 has been designed to complement our 650V CoolMOS families this ensures meeting the most stringent application requirements in this voltage range.
Revolutionary semiconductor material - Silicon Carbide
Benchmark switching behaviour
No reverse recovery/ No forward recovery
Temperature independent switching behaviour
Enabling higher frequency / increased power density solutions
Higher system reliability due to lower operating temperatures
Reduced EMI
Related links
- Infineon 650 V 10 A Diode 2-Pin D2PAK IDK10G65C5XTMA2
- Infineon 650 V 4 A Diode 2-Pin D2PAK
- Infineon 650 V 4 A Diode 2-Pin D2PAK IDK04G65C5XTMA2
- Infineon 650 V 20 A Schottky Barrier Diode Schottky 10-Pin D2PAK
- Infineon 650 V 6 A Rectifier & Schottky Diode 3-Pin D2PAK
- STMicroelectronics 1200 V 10 A Diode 2-Pin D2PAK
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK
- Infineon 650 V 20 A Schottky Barrier Diode Schottky 10-Pin D2PAK IDDD20G65C6XTMA1
