STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK STPSC4H065B-TR
- RS Stock No.:
- 201-0881
- Mfr. Part No.:
- STPSC4H065B-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,565.00
(exc. GST)
$5,022.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.826 | $4,565.00 | - |
| 12500 + | $1.644 | $4,110.00 | 9% |
*price indicative
- RS Stock No.:
- 201-0881
- Mfr. Part No.:
- STPSC4H065B-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | STPSC | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 35μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 2.25V | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.75mm | |
| Height | 4.5mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 28.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series STPSC | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 35μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 2.25V | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.75mm | ||
Height 4.5mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 28.25mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK STPSC4H065B-TR
- STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK
- Infineon 650 V 4 A Diode 2-Pin D2PAK
- Infineon 650 V 4 A Diode 2-Pin D2PAK IDK04G65C5XTMA2
- STMicroelectronics 1200 V 15 A Diode 2-Pin D2PAK
- STMicroelectronics 1200 V 10 A Diode 2-Pin D2PAK
