Infineon 50 V 100 mA Diode TSLP-2-1 BAR6302LE6327XTMA1
- RS Stock No.:
- 258-0635
- Mfr. Part No.:
- BAR6302LE6327XTMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0635
- Mfr. Part No.:
- BAR6302LE6327XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Peak Reverse Repetitive Voltage (Vrrm) | 50 V | |
| Maximum Continuous Forward Current (If) | 100 mA | |
| Product Type | Diode | |
| Package Type | TSLP-2-1 | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Series | BAR63-02L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Peak Reverse Repetitive Voltage (Vrrm) 50 V | ||
Maximum Continuous Forward Current (If) 100 mA | ||
Product Type Diode | ||
Package Type TSLP-2-1 | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Series BAR63-02L | ||
The Infineon silicon PIN diodes is PIN diode for high speed switching of RF signals. Its very low forward resistance and very low capacitance.
For frequencies up to 3GHz
Pb-free (RoHS compliant) package
Related links
- Infineon 50 V 100 mA Diode TSLP-2-1 BAR6302LE6327XTMA1
- Infineon 30 V 200 mA Diode Schottky 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1
- Infineon 70 V 70 mA Diode Schottky 2-Pin TSLP-2-1 BAS7002LE6327XTMA1
- Infineon 30 V 1 A Schottky Diode TSLP-2
- Infineon 30 V 1 A Schottky Diode TSLP-2 BAS3010S02LRHE6327XTSA1
- Infineon 4 V 110 mA Diode TSLP
- Toshiba 250 V 100 mA Diode Switching 4-Pin SC-61 1SS306(TE85L,F)
