DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1040CTW
- RS Stock No.:
- 254-8785
- Mfr. Part No.:
- STPR1040CTW
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8785
- Mfr. Part No.:
- STPR1040CTW
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STPR1040CTW | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 29.93mm | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STPR1040CTW | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 29.93mm | ||
Width 4.83mm | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has reverse voltage of 400 V and forward current of 10 A.
Glass passivated chip
Halogen and antimony free
Low reverse leakage current
Qualified according to AEC-Q101 Rev_D
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR1640CTW
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin TO-220AB STPR2040CTW
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1640
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPF1040CTW
- DiodesZetex 400 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 400 V Rectifier & Schottky Diode DO-219AA FES1GE









