DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPF1040CTW
- RS Stock No.:
- 254-8780
- Mfr. Part No.:
- STPF1040CTW
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8780
- Mfr. Part No.:
- STPF1040CTW
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ITO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | STPF1040CTW | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.87mm | |
| Height | 29.65mm | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ITO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series STPF1040CTW | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 4.87mm | ||
Height 29.65mm | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 400 V and forward current of 10 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
Related links
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 400 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1640
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2020
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS1060
