DiodesZetex 600 V Rectifier & Schottky Diode SMC (Type C) MURS360
- RS Stock No.:
- 254-8753
- Mfr. Part No.:
- MURS360
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,203.00
(exc. GST)
$1,323.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.401 | $1,203.00 |
*price indicative
- RS Stock No.:
- 254-8753
- Mfr. Part No.:
- MURS360
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMC (Type C) | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS360 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.11mm | |
| Height | 6.22mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMC (Type C) | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS360 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 7.11mm | ||
Height 6.22mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with fast recovery time makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switch
Super fast recovery time for high efficiency
Surge overload rating to 100A peak
Ideally suited for automated assembly
Lead free finish
- RS Stock No. 2548754
- Mfr. Part No. MURS360
Each (In a Pack of 25)
$0.456
- RS Stock No. 2548754P
- Mfr. Part No. MURS360
Each (Supplied on a Reel)
$0.456
- RS Stock No. 2441968
- Mfr. Part No. DTH8S06FP
Each (In a Tube of 50)
$1.313
- RS Stock No. 2548773P
- Mfr. Part No. SBR20A200CTB-13-G
Each (Supplied on a Reel)
$3.374
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode SMC (Type C) MURS360
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA











