DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- RS Stock No.:
- 246-6954
- Mfr. Part No.:
- MURS360-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $450.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$891.00
(exc. GST)
$981.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.297 | $891.00 | - |
| 15000 + | $0.267 | $801.00 | $450.00 |
*price indicative
- RS Stock No.:
- 246-6954
- Mfr. Part No.:
- MURS360-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS360-13 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.22mm | |
| Width | 2.5mm | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS360-13 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 6.22mm | ||
Width 2.5mm | ||
Length 7.11mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MURS360 is a super-fast rectifier. The super-fast recovery time of the MURS360 makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free SMC packaging.
The device has a glass passivated die construction It has a Super-fast recovery time for high efficiency The device has Surge overload rating to 100A peak It is ideally suited for Automated assembly
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA
