DiodesZetex 600 V Diode DO-41 MUR160

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.325

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,625 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.293$7.33
50 - 475$0.263$6.58
500 - 975$0.237$5.93
1000 - 2475$0.213$5.33
2500 +$0.192$4.80

*price indicative

Packaging Options:
RS Stock No.:
254-8744
Mfr. Part No.:
MUR160
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Package Type

DO-41

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

MUR160

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Length

56.01mm

Standards/Approvals

RoHS

Automotive Standard

No

The DiodeZetex super fast rectifier with glass passivated die construction has low forward voltage drop and high current capability. It is ideally suited for automated assembly.

Super fast recovery time for high efficiency

Surge overload rating to 35A peak

Lead free finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy