Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- RS Stock No.:
- 249-6969
- Mfr. Part No.:
- BAS4004E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$294.00
(exc. GST)
$324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.098 | $294.00 | - |
| 6000 - 6000 | $0.088 | $264.00 | $60.00 |
| 9000 + | $0.08 | $240.00 | $162.00 |
*price indicative
- RS Stock No.:
- 249-6969
- Mfr. Part No.:
- BAS4004E6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS40 Series Rectifier & Schottky Diode, 120mA Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAS4004E6327HTSA1
Features and Benefits:
• 120mA continuous forward current supports low-current power paths
• 1000mV maximum forward voltage reduces conduction losses
• 1μA Peak reverse current minimises leakage in standby conditions
• -55°C to 150°C operating range enables high-temperature deployment
Applications
• Ideal for low-current DC power-rail rectification
• Used with portable instrumentation requiring small footprint
• Can be used for polarity protection in automotive electronics
• Suitable for surface-mount assemblies on Compact PCBs
What surge capability does it provide for unexpected transients?
How many pins does the package require and what is the mounting style?
Are there industry qualifications for automotive deployment?
What regulatory environmental standard is met?
What diode topology is implemented and how does that affect circuit design?
Related links
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4004E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode TSLP
