- RS Stock No.:
- 244-9062
- Mfr. Part No.:
- V41103C-M3/P
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.764
(exc. GST)
$3.04
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $2.764 | $13.82 |
50 - 95 | $2.698 | $13.49 |
100 - 245 | $2.634 | $13.17 |
250 - 495 | $2.57 | $12.85 |
500 + | $2.508 | $12.54 |
*price indicative
- RS Stock No.:
- 244-9062
- Mfr. Part No.:
- V41103C-M3/P
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | 2x Common Cathode Pair |
Series | V41 |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Diode Technology | Schottky Barrier |
Related links
- Vishay 100V 40A, Schottky Rectifier & Schottky Diode, TO-220AB V41103C-M3/P
- Vishay 100V 40A, Schottky Rectifier & Schottky Diode, TO-220AB...
- Vishay 100V 40A, Dual Schottky Rectifier & Schottky Diode, 3-Pin...
- Vishay 100V 40A, Dual Schottky Rectifier & Schottky Diode, 3-Pin...
- Vishay 100V 40A, Schottky Rectifier & Schottky Diode, SlimDPAK...
- Vishay 100V 60A, Schottky Rectifier & Schottky Diode, TO-220AB...
- Vishay 100V 30A, Schottky Rectifier & Schottky Diode, TO-220AB...
- Vishay 100V 60A, Schottky Rectifier & Schottky Diode, TO-220AB V61103C-M3/P