Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK V35PWL63HM3/I

This image is representative of the product range

Get a bulk buy discount

Add 22500 more to save $2,362.50

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$4,729.50

(exc. GST)

$5,202.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 18000$1.051$4,729.50-
22500 +$0.946$4,257.00$2,362.50

*price indicative

RS Stock No.:
244-9043
Mfr. Part No.:
V35PWL63HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

TO-252AE

Maximum Continuous Forward Current If

35A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V35P

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

50mA

Maximum Forward Voltage Vf

610mV

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Maximum Operating Temperature

150°C

Length

6.32mm

Width

1.4mm

Standards/Approvals

RoHS

Height

9.4mm

Automotive Standard

AEC-Q101

The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.

Very low profile - typical height of 1.3 mm

Low forward voltage drop, low power losses

High efficiency

AEC-Q101 qualified available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy