Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63HM3/I
- RS Stock No.:
- 244-8989
- Mfr. Part No.:
- V10PWL63HM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.44
(exc. GST)
$18.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,530 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.644 | $16.44 |
| 50 - 90 | $1.604 | $16.04 |
| 100 - 490 | $1.565 | $15.65 |
| 500 - 1990 | $1.528 | $15.28 |
| 2000 + | $1.489 | $14.89 |
*price indicative
- RS Stock No.:
- 244-8989
- Mfr. Part No.:
- V10PWL63HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V10P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 450mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 6.32mm | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V10P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 450mV | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 6.32mm | ||
Height 9.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWL63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM63HM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V10PL63HM3/H
