Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V10PL63HM3/H
- RS Stock No.:
- 244-8976
- Mfr. Part No.:
- V10PL63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$35.78
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,350 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $1.431 | $35.78 |
| 50 - 75 | $1.397 | $34.93 |
| 100 - 225 | $1.363 | $34.08 |
| 250 - 475 | $1.33 | $33.25 |
| 500 + | $1.298 | $32.45 |
*price indicative
- RS Stock No.:
- 244-8976
- Mfr. Part No.:
- V10PL63HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V10P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 470mV | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Height | 4.75mm | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V10P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 470mV | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Height 4.75mm | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 12 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 8 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 15 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 12 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V12PL63HM3/H
- Vishay 60 V 8 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V8PL63HM3/H
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V20PL63HM3/H
