Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- RS Stock No.:
- 244-8970
- Mfr. Part No.:
- V10K202DUHM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8970
- Mfr. Part No.:
- V10K202DUHM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | FlatPAK 5 x 6 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V10K | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Forward Voltage Vf | 680mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type FlatPAK 5 x 6 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V10K | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 4mA | ||
Maximum Forward Voltage Vf 680mV | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals RoHS | ||
Length 6.2mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Low forward voltage drop, low power losses
High efficiency operation
RoHS compliant
AEC-Q101 qualified available
- RS Stock No. 2315397P
- Mfr. Part No. V15K150C-M3/H
Each (Supplied on a Reel)
$1.676
- RS Stock No. 2315400P
- Mfr. Part No. V15K60C-M3/H
Each (Supplied on a Reel)
$1.68
- RS Stock No. 2315399
- Mfr. Part No. V15K60C-M3/H
Each (On a Reel of 1500)
$1.458
- RS Stock No. 2315402P
- Mfr. Part No. V15KL45C-M3/H
Each (Supplied on a Reel)
$1.862
Related links
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V10K202DUHM3/H
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6
- Vishay 200 V 8 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6 V8K202DUHM3/H
- Vishay 200 V 20 A Diode Schottky 8-Pin FlatPAK 5 x 6 V20K202HM3/H
- Vishay 200 V 30 A Diode Schottky 8-Pin FlatPAK 5 x 6 V30K202HM3/H
- Vishay 200 V 10 A Rectifier & Schottky Diode Schottky FlatPAK 5 x 6
- Vishay 170 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6











